
1TL1-1L | |
|---|---|
DigiKey Part Number | 480-6562-ND |
Manufacturer | |
Manufacturer Product Number | 1TL1-1L |
Description | SWITCH TOGGLE SPDT 15A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Locking Lever |
Mfr | Actuator Length 26.67mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 12.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection Environment Sealed |
Switch Function | Operating Temperature -65°C ~ 71°C |
Current Rating (Amps) 15A (AC) | Actuator Material Nickel Plated |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 133,40000 Kč | 2 133,40 Kč |
| 10 | 1 839,65600 Kč | 18 396,56 Kč |
| 25 | 1 733,91400 Kč | 43 347,85 Kč |
| 50 | 1 657,80460 Kč | 82 890,23 Kč |
| 100 | 1 640,46880 Kč | 164 046,88 Kč |
| Unit Price without VAT: | 2 133,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 581,41400 Kč |


