Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SE1

DigiKey Part Number
480-4092-ND
Manufacturer
Manufacturer Product Number
1SE1
Description
SWITCH SNAP ACTION SPDT 5A 250V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Ingress Protection
Waterproof
Features
-
Operating Force
141 ~ 482gf
Release Force
113gf
Operating Position
0.425" (10.8mm)
Pretravel
0.050" (1.27mm)
Differential Travel
0.004" (0.1mm)
Overtravel
0.003" (0.076mm)
Mechanical Life
-
Electrical Life
-
Operating Temperature
-54°C ~ 105°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 004,53000 Kč4 004,53 Kč
103 315,12200 Kč33 151,22 Kč
253 263,87880 Kč81 596,97 Kč
Manufacturers Standard Package
Unit Price without VAT:4 004,53000 Kč
Unit Price with VAT:4 845,48130 Kč