
1NT1-2G | |
|---|---|
DigiKey Part Number | 480-4081-ND |
Manufacturer | |
Manufacturer Product Number | 1NT1-2G |
Description | SWITCH TOGGLE SPST 15A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Locking Lever | |
Actuator Length | 26.67mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.40mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Features | Sealed | |
Operating Temperature | -40°C ~ 71°C | |
Actuator Material | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 071,32000 Kč | 1 071,32 Kč |
| 10 | 924,01700 Kč | 9 240,17 Kč |
| 25 | 871,01400 Kč | 21 775,35 Kč |
| 50 | 832,88140 Kč | 41 644,07 Kč |
| 100 | 796,34290 Kč | 79 634,29 Kč |
| 250 | 778,23796 Kč | 194 559,49 Kč |
| Unit Price without VAT: | 1 071,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 296,29720 Kč |


