
1HM19 | |
|---|---|
DigiKey Part Number | 480-6038-ND |
Manufacturer | |
Manufacturer Product Number | 1HM19 |
Description | SWITCH SNAP ACTION SPDT 4A 115V |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 4A (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Sealed - Hermetically | |
Operating Force | 198gf | |
Release Force | 28gf | |
Operating Position | - | |
Pretravel | 0.030" (0.8mm) | |
Differential Travel | 0.006" (0.15mm) | |
Overtravel | 0.003" (0.076mm) | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Operating Temperature | -65°C ~ 121°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 470,70000 Kč | 15 470,70 Kč |
| 10 | 13 906,17700 Kč | 139 061,77 Kč |
| Unit Price without VAT: | 15 470,70000 Kč |
|---|---|
| Unit Price with VAT: | 18 719,54700 Kč |



