
19C015PV5K | |
|---|---|
DigiKey Part Number | 287-1940-ND |
Manufacturer | |
Manufacturer Product Number | 19C015PV5K |
Description | SENSOR 15PSI 1/4"NPT 0.1V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -15PSI (-103.42kPa) Vacuum Male - 1/4" (6.35mm) NPT 0 mV ~ 100 mV (10V) Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vacuum | |
Operating Pressure | -15PSI (-103.42kPa) | |
Output Type | Analog Voltage | |
Output | 0 mV ~ 100 mV (10V) | |
Accuracy | ±0.25% | |
Voltage - Supply | 15V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Flex Cable | |
Maximum Pressure | -45PSI (-310.26kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 744,41000 Kč | 8 744,41 Kč |
| 5 | 8 223,15200 Kč | 41 115,76 Kč |
| 10 | 8 029,00500 Kč | 80 290,05 Kč |
| 25 | 7 796,79240 Kč | 194 919,81 Kč |
| Unit Price without VAT: | 8 744,41000 Kč |
|---|---|
| Unit Price with VAT: | 10 580,73610 Kč |

