


192-103LET-A01 | |
|---|---|
DigiKey Part Number | 480-3158-ND |
Manufacturer | |
Manufacturer Product Number | 192-103LET-A01 |
Description | THERMISTOR NTC 10KOHM 3887K BEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | - | |
B Value Tolerance | ±1.3% | |
B0/50 | 3887K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -60°C ~ 150°C | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,89000 Kč | 123,89 Kč |
| 5 | 110,99600 Kč | 554,98 Kč |
| 10 | 106,22900 Kč | 1 062,29 Kč |
| 25 | 100,57200 Kč | 2 514,30 Kč |
| 50 | 96,70840 Kč | 4 835,42 Kč |
| 100 | 93,18070 Kč | 9 318,07 Kč |
| 500 | 86,09222 Kč | 43 046,11 Kč |
| 1 000 | 83,45844 Kč | 83 458,44 Kč |
| Unit Price without VAT: | 123,89000 Kč |
|---|---|
| Unit Price with VAT: | 149,90690 Kč |





