
16HM1-1 | |
|---|---|
DigiKey Part Number | 480-6148-ND |
Manufacturer | |
Manufacturer Product Number | 16HM1-1 |
Description | SWITCH SNAP ACTION SPDT 3A 115V |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Wire Leads |
Series | Features Sealed - Hermetically |
Packaging Bulk | Operating Force 198gf |
Part Status Active | Release Force 28gf |
Circuit SPDT | Operating Position 0.330" (8.4mm) |
Switch Function On-Mom | Pretravel 0.030" (0.8mm) |
Current Rating (Amps) 3A (AC), 1A (DC) | Differential Travel 0.006" (0.15mm) |
Voltage Rating - AC 115 V | Overtravel 0.003" (0.076mm) |
Voltage Rating - DC 28 V | Operating Temperature -65°C ~ 260°C |
Actuator Type Lever, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24 015,83800 Kč | 240 158,38 Kč |
| Unit Price without VAT: | 24 015,83800 Kč |
|---|---|
| Unit Price with VAT: | 29 059,16398 Kč |





