


135-105QAF-J01 | |
|---|---|
DigiKey Part Number | 135-105QAF-J01-ND |
Manufacturer | |
Manufacturer Product Number | 135-105QAF-J01 |
Description | THERMISTOR NTC 1MOHM 4261K DO35 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1M DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1M | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4261K | |
B25/100 | - | |
Operating Temperature | -60°C ~ 300°C | |
Length - Lead Wire | 1.13" (28.60mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 650,45000 Kč | 650,45 Kč |
| 5 | 595,04200 Kč | 2 975,21 Kč |
| 10 | 574,62300 Kč | 5 746,23 Kč |
| 25 | 550,28080 Kč | 13 757,02 Kč |
| 50 | 533,70180 Kč | 26 685,09 Kč |
| 100 | 518,53520 Kč | 51 853,52 Kč |
| Unit Price without VAT: | 650,45000 Kč |
|---|---|
| Unit Price with VAT: | 787,04450 Kč |







