NTC Thermistor 1k DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 1k DO-204AH, DO-35, Axial
Basics of NTC and PTC Thermistors - Another Teaching Moment

135-102DAG-J01

DigiKey Part Number
480-3126-ND
Manufacturer
Manufacturer Product Number
135-102DAG-J01
Description
THERMISTOR NTC 1KOHM 3348K DO35
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
NTC Thermistor 1k DO-204AH, DO-35, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±2.8%
Manufacturer
Honeywell Sensing and Productivity Solutions
B25/85
3348K
Series
Operating Temperature
-60°C ~ 300°C
Packaging
Bulk
Length - Lead Wire
1.13" (28.60mm)
Part Status
Active
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
1k
Package / Case
DO-204AH, DO-35, Axial
Resistance Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 404
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
518,14200 Kč90,71 Kč
1017,21800 Kč172,18 Kč
2516,15160 Kč403,79 Kč
5015,41680 Kč770,84 Kč
10014,74690 Kč1 474,69 Kč
50013,40050 Kč6 700,25 Kč
1 00012,89970 Kč12 899,70 Kč
5 00011,89146 Kč59 457,30 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč