
11TL1-3 | |
|---|---|
DigiKey Part Number | 480-3965-ND |
Manufacturer | |
Manufacturer Product Number | 11TL1-3 |
Description | SWITCH TOGGLE SPDT 15A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.27mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Turret | |
Panel Cutout Dimensions | Circular - 12.40mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | Environment Sealed | |
Features | - | |
Operating Temperature | -65°C ~ 71°C | |
Actuator Material | Nickel Plated | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 173,54000 Kč | 1 173,54 Kč |
| 10 | 1 012,12600 Kč | 10 121,26 Kč |
| 25 | 954,07040 Kč | 23 851,76 Kč |
| 50 | 912,26920 Kč | 45 613,46 Kč |
| 100 | 877,02720 Kč | 87 702,72 Kč |
| Unit Price without VAT: | 1 173,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 419,98340 Kč |


