Similar
Similar
Similar
Similar

11SM861-H58 | |
|---|---|
DigiKey Part Number | 11SM861-H58-ND |
Manufacturer | |
Manufacturer Product Number | 11SM861-H58 |
Description | SWITCH SNAP ACTION SPDT 5A 250V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Quick Connect - 0.058" (Round) |
Series | Operating Force 198gf |
Packaging Bulk | Release Force 28gf |
Part Status Obsolete | Operating Position 0.330" (8.4mm) |
Circuit SPDT | Pretravel 0.020" (0.5mm) |
Switch Function On-Mom | Differential Travel 0.004" (0.1mm) |
Current Rating (Amps) 5A (AC/DC) | Overtravel 0.005" (0.13mm) |
Voltage Rating - AC 250 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -55°C ~ 125°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SX100-H58 | Honeywell Sensing and Productivity Solutions | 0 | 1SX100-H58-ND | 677,97290 Kč | Similar |
| ABS1410409 | Panasonic Industry | 0 | ABS1410409-ND | 41,56760 Kč | Similar |
| ABS1410509 | Panasonic Industry | 0 | 255-2027-ND | 27,83490 Kč | Similar |
| DB1C-A1AA | ZF Electronics | 0 | CH288-ND | 45,36000 Kč | Similar |
| MWZ101C01C01X01 | APEM Inc. | 0 | 679-3663-ND | 62,96166 Kč | Similar |




