11SM423-H2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 58,76710 Kč
Datasheet

Similar


ZF Electronics
In Stock: 0
Unit Price: 33,08813 Kč
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: 35,12797 Kč

Similar


APEM Inc.
In Stock: 0
Unit Price: 62,96166 Kč
Image for 11SM423-H2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11SM423-H2

DigiKey Part Number
11SM423-H2-ND
Manufacturer
Manufacturer Product Number
11SM423-H2
Description
SWITCH SNAP ACTION SPDT 1A 125V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
99gf
Release Force
28gf
Operating Position
0.330" (8.4mm)
Pretravel
0.020" (0.5mm)
Differential Travel
0.001" (0.025mm)
Overtravel
0.005" (0.13mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2001 003,17945 Kč200 635,89 Kč
Manufacturers Standard Package
Unit Price without VAT:1 003,17945 Kč
Unit Price with VAT:1 213,84713 Kč