Switch SPDT x 2 Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11CX12

DigiKey Part Number
480-3943-ND
Manufacturer
Manufacturer Product Number
11CX12
Description
SWITCH SNAP ACT SPDTX2 15A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Switch SPDT x 2 Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT x 2
Switch Function
On-On
Current Rating (Amps)
15A (AC), 500mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Actuator Type
Side Rotary - No Lever
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
Explosion Proof
Operating Force
50gfm
Release Force
-
Operating Position
-
Pretravel
15°
Differential Travel
10°
Overtravel
90°
Mechanical Life
-
Electrical Life
-
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123 007,51000 Kč23 007,51 Kč
Manufacturers Standard Package
Unit Price without VAT:23 007,51000 Kč
Unit Price with VAT:27 839,08710 Kč