
10BS161 | |
|---|---|
DigiKey Part Number | 10BS161-ND |
Manufacturer | |
Manufacturer Product Number | 10BS161 |
Description | SWITCH SNAP ACT SPST-NC 20A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 20A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Adjustable Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 482 ~ 624gf | |
Release Force | 397gf | |
Operating Position | 0.640" (16.3mm) | |
Pretravel | - | |
Differential Travel | 0.007" (0.18mm) | |
Overtravel | 0.010" (0.25mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4 716,15080 Kč | 235 807,54 Kč |
| Unit Price without VAT: | 4 716,15080 Kč |
|---|---|
| Unit Price with VAT: | 5 706,54247 Kč |










