
060-2444-06 | |
|---|---|
DigiKey Part Number | 1566-060-2444-06-ND |
Manufacturer | |
Manufacturer Product Number | 060-2444-06 |
Description | SENSOR FORCE 113.4KGF PUSHBUTTON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 113.4kgf (250lbs) |
Datasheet | Datasheet |
Category | Accuracy ±0.7% |
Manufacturer Honeywell Sensing and Productivity Solutions T&M | Compensated Temperature 15°C ~ 71°C |
Series | Voltage - Supply 5V |
Packaging Bulk | Actuator Type Pushbutton |
Part Status Active | Actuator Style/Size Round, 3.05mm |
Operating Force 113.4kgf (250lbs) | Includes Sensor |
Output Voltage | Operating Temperature -54°C to 121°C |
Sensor Type Load Cell | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32 928,22000 Kč | 32 928,22 Kč |
| 5 | 31 238,72400 Kč | 156 193,62 Kč |
| Unit Price without VAT: | 32 928,22000 Kč |
|---|---|
| Unit Price with VAT: | 39 843,14620 Kč |

