
060-2443-07 | |
|---|---|
DigiKey Part Number | 1566-060-2443-07-ND |
Manufacturer | |
Manufacturer Product Number | 060-2443-07 |
Description | SENSOR FORCE 11.34KGF PUSHBUTTON |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 11.34kgf (25lbs) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions T&M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 11.34kgf (25lbs) | |
Output | Voltage | |
Sensor Type | Load Cell | |
Accuracy | ±0.7% | |
Compensated Temperature | 15°C ~ 71°C | |
Voltage - Supply | 5V | |
Actuator Type | Pushbutton | |
Actuator Style/Size | Round, 2.29mm | |
Includes | Sensor | |
Operating Temperature | -54°C to 121°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32 928,22000 Kč | 32 928,22 Kč |
| 5 | 31 238,72400 Kč | 156 193,62 Kč |
| Unit Price without VAT: | 32 928,22000 Kč |
|---|---|
| Unit Price with VAT: | 39 843,14620 Kč |

