
060-1426-04 | |
|---|---|
DigiKey Part Number | 1566-060-1426-04-ND |
Manufacturer | |
Manufacturer Product Number | 060-1426-04 |
Description | SENSOR FORCE 4.54KGF DIAPHRAGM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 4.54kgf (10lbs) |
Datasheet | Datasheet |
Category | Accuracy ±0.15% |
Manufacturer Honeywell Sensing and Productivity Solutions T&M | Compensated Temperature 15°C ~ 71°C |
Series | Voltage - Supply 5V |
Packaging Bulk | Actuator Type Diaphragm |
Part Status Active | Actuator Style/Size Stud, 6-32 UNC |
Operating Force 4.54kgf (10lbs) | Includes Sensor |
Output Voltage | Operating Temperature -54°C to 121°C |
Sensor Type Load Cell | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41 756,62000 Kč | 41 756,62 Kč |
| 5 | 39 694,03200 Kč | 198 470,16 Kč |
| Unit Price without VAT: | 41 756,62000 Kč |
|---|---|
| Unit Price with VAT: | 50 525,51020 Kč |

