
060-1426-02 | |
|---|---|
DigiKey Part Number | 1566-060-1426-02-ND |
Manufacturer | |
Manufacturer Product Number | 060-1426-02 |
Description | SENSOR FORCE 1KGF DIAPHRAGM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 1kgf (2.2lbs) |
Datasheet | Datasheet |
Category | Accuracy ±0.15% |
Manufacturer Honeywell Sensing and Productivity Solutions T&M | Compensated Temperature 15°C ~ 71°C |
Series | Voltage - Supply 5V |
Packaging Bulk | Actuator Type Diaphragm |
Part Status Active | Actuator Style/Size Stud, 6-32 UNC |
Operating Force 1kgf (2.2lbs) | Includes Sensor |
Output Voltage | Operating Temperature -54°C to 121°C |
Sensor Type Load Cell | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44 125,41000 Kč | 44 125,41 Kč |
| Unit Price without VAT: | 44 125,41000 Kč |
|---|---|
| Unit Price with VAT: | 53 391,74610 Kč |

