
060-0571-07 | |
|---|---|
DigiKey Part Number | 1566-060-0571-07-ND |
Manufacturer | |
Manufacturer Product Number | 060-0571-07 |
Description | SENSOR FORCE 226.80KGF DIAPHRAGM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 226.80kgf (500lbs) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions T&M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 226.80kgf (500lbs) | |
Output | Voltage | |
Sensor Type | Load Cell | |
Accuracy | ±0.1% | |
Compensated Temperature | 15°C ~ 71°C | |
Voltage - Supply | 10V | |
Actuator Type | Diaphragm | |
Actuator Style/Size | Internal Thread, 38-24 UNF | |
Includes | Sensor | |
Operating Temperature | -54°C to 121°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42 156,62000 Kč | 42 156,62 Kč |
| 5 | 41 376,38600 Kč | 206 881,93 Kč |
| Unit Price without VAT: | 42 156,62000 Kč |
|---|---|
| Unit Price with VAT: | 51 009,51020 Kč |


