



| N580-A255 | |
|---|---|
| DigiKey Part Number | N580-A255-ND | 
| Manufacturer | |
| Manufacturer Product Number | N580-A255 | 
| Description | HGUIDE N580 INERTIAL GNSS NAVIGA | 
| Customer Reference | |
| Detailed Description | Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor RS-422 Output | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Honeywell Aerospace | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Sensor Type | Accelerometer, Gyroscope, Magnetometer, 9 Axis | |
| Output Type | RS-422 | |
| Operating Temperature | -40°C ~ 71°C | |
| Package / Case | Module | |
| Supplier Device Package | - | |
| Mounting Type | Chassis Mount | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic