


I300BA50 | |
|---|---|
DigiKey Part Number | 342-I300BA50-ND |
Manufacturer | |
Manufacturer Product Number | I300BA50 |
Description | IMU ACCEL/GYRO RS-422,5V TTL,CAN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor CAN, RS-422, TTL Output |
Datasheet | Datasheet |
Category | Output Type CAN, RS-422, TTL |
Manufacturer Honeywell Aerospace | Operating Temperature -40°C ~ 85°C |
Series | Package / Case Module |
Packaging Bulk | Supplier Device Package Module |
Part Status Active | Mounting Type Chassis Mount |
Sensor Type Accelerometer, Gyroscope, 6 Axis |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43 254,31000 Kč | 43 254,31 Kč |
| Unit Price without VAT: | 43 254,31000 Kč |
|---|---|
| Unit Price with VAT: | 52 337,71510 Kč |



