
HMR3300-DEMO-232 | |
|---|---|
DigiKey Part Number | 342-1033-ND |
Manufacturer | |
Manufacturer Product Number | HMR3300-DEMO-232 |
Description | KIT DEVEL DIG COMPASS MOD RS232 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | HMR3300 - Magnetic, Digital Compass Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensitivity 0.1 milligauss |
Manufacturer Honeywell Aerospace | Voltage - Supply 6V ~ 15V |
Packaging Bulk | Embedded No |
Part Status Active | Contents Board(s), Cable(s), Power Supply |
Sensor Type Magnetic, Digital Compass | Utilized IC / Part HMR3300 |
Sensing Range ±2g | Base Product Number |
Interface RS-232 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 17 066,55600 Kč | 85 332,78 Kč |
| Unit Price without VAT: | 17 066,55600 Kč |
|---|---|
| Unit Price with VAT: | 20 650,53276 Kč |


