
| HMR3000-D21-232 | |
|---|---|
| DigiKey Part Number | 342-1025-ND | 
| Manufacturer | |
| Manufacturer Product Number | HMR3000-D21-232 | 
| Description | MODULE DIG COMPASS W/CASE RS232 | 
| Customer Reference | |
| Detailed Description | ±1 Gauss, ±40° Compass X, Y, Z 1 mGauss, 0.1° Module with Case | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Honeywell Aerospace | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Type | Digital Compass | |
| Axis | X, Y, Z | |
| Measuring Range | ±1 Gauss, ±40° | |
| For Measuring | Heading, Pitch and Roll | |
| Resolution | 1 mGauss, 0.1° | |
| Package / Case | Module with Case | |
| Interface | RS-232 | |
| Operating Temperature | -20°C ~ 70°C | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic