
| HMR3000-232-DEMO | |
|---|---|
| DigiKey Part Number | 342-1022-ND | 
| Manufacturer | |
| Manufacturer Product Number | HMR3000-232-DEMO | 
| Description | KIT DEMO DIG COMPASS MODUL RS232 | 
| Customer Reference | |
| Detailed Description | HMR3000 HMR Magnetic, Digital Compass Sensor Evaluation Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Honeywell Aerospace | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Sensor Type | Magnetic, Digital Compass | |
| Sensing Range | ±1g | |
| Interface | RS-232 | |
| Sensitivity | 1 mgauss | |
| Voltage - Supply | 6V ~ 15V | |
| Embedded | No | |
| Contents | Board(s), Cable(s), Power Supply | |
| Utilized IC / Part | HMR3000 | |
| Note | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic