
HMC1021S-TR | |
|---|---|
DigiKey Part Number | 342-1003-2-ND - Tape & Reel (TR) 342-1003-1-ND - Cut Tape (CT) 342-1003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC1021S-TR |
Description | SEN MR WHEATSTONE BRIDGE 8-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Single Axis 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HMC1021S-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | Single | |
Output Type | Wheatstone Bridge | |
Sensing Range | ±0.6mT | |
Voltage - Supply | 2V ~ 12V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | 5MHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,42000 Kč | 160,42 Kč |
| 5 | 144,71800 Kč | 723,59 Kč |
| 10 | 138,86000 Kč | 1 388,60 Kč |
| 25 | 131,86760 Kč | 3 296,69 Kč |
| 50 | 127,08820 Kč | 6 354,41 Kč |
| 100 | 122,70600 Kč | 12 270,60 Kč |
| 500 | 113,88140 Kč | 56 940,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 92,12873 Kč | 92 128,73 Kč |
| Unit Price without VAT: | 160,42000 Kč |
|---|---|
| Unit Price with VAT: | 194,10820 Kč |







