
68009732-001 | |
|---|---|
DigiKey Part Number | 342-1114-ND |
Manufacturer | |
Manufacturer Product Number | 68009732-001 |
Description | HG4930 EVALUATION KIT |
Customer Reference | |
Detailed Description | HG4930 - Accelerometer, Gyroscope Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | HG4930 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 063,23000 Kč | 8 063,23 Kč |
| Unit Price without VAT: | 8 063,23000 Kč |
|---|---|
| Unit Price with VAT: | 9 756,50830 Kč |



