Image for VJ806W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ806W

DigiKey Part Number
1441-VJ806W-ND
Manufacturer
Manufacturer Product Number
VJ806W
Description
ENCLOSURE FIBER 9.32"L X 7.32"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Fiberglass/Polyester Cover Included 9.320" L x 7.320" W (236.73mm x 185.93mm) X 4.920" (124.97mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
9.320" L x 7.320" W (236.73mm x 185.93mm)
Mfr
Height
4.920" (124.97mm)
Series
Area (L x W)
68.2in² (440cm²)
Packaging
Box
Design
Cover Included
Part Status
Active
Material
Container Type
Enclosure
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 950,01000 Kč2 950,01 Kč
52 521,80600 Kč12 609,03 Kč
102 372,31300 Kč23 723,13 Kč
Manufacturers Standard Package
Unit Price without VAT:2 950,01000 Kč
Unit Price with VAT:3 569,51210 Kč