
Q18138PCECC | |
|---|---|
DigiKey Part Number | 1441-1622-ND |
Manufacturer | |
Manufacturer Product Number | Q18138PCECC |
Description | BOX PLASTIC 6.89"L X 4.92"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray, Clear Cover/Door Cover Included 6.890" L x 4.921" W (175.00mm x 125.00mm) X 2.953" (75.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | Q18138PCECC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.890" L x 4.921" W (175.00mm x 125.00mm) | |
Height | 2.953" (75.00mm) | |
Area (L x W) | 33.9in² (219cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.9 lb (408.23 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 769,09000 Kč | 1 769,09 Kč |
| 5 | 1 512,30000 Kč | 7 561,50 Kč |
| 10 | 1 481,01300 Kč | 14 810,13 Kč |
| Unit Price without VAT: | 1 769,09000 Kč |
|---|---|
| Unit Price with VAT: | 2 140,59890 Kč |


