


P1224CN | |
|---|---|
DigiKey Part Number | 1441-1532-ND |
Manufacturer | |
Manufacturer Product Number | P1224CN |
Description | CAGE NUT PKG (20) #12-24 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rack Hardware Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hardware Kit | |
Features | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 539,85000 Kč | 1 539,85 Kč |
| 5 | 1 316,31200 Kč | 6 581,56 Kč |
| 10 | 1 267,50200 Kč | 12 675,02 Kč |
| Unit Price without VAT: | 1 539,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 863,21850 Kč |


