
MAS0806030R5 | |
|---|---|
DigiKey Part Number | 1441-MAS0806030R5-ND |
Manufacturer | |
Manufacturer Product Number | MAS0806030R5 |
Description | ENCLOSURE STEEL 31.5"L X 23.62"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 31.496" L x 23.622" W (800.00mm x 600.00mm) X 11.811" (300.00mm) |
Datasheet | Datasheet |
Category | Height 11.811" (300.00mm) |
Mfr | Area (L x W) 744in² (4800cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.591" (15.00mm) |
Size / Dimension 31.496" L x 23.622" W (800.00mm x 600.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 082,03000 Kč | 13 082,03 Kč |
| Unit Price without VAT: | 13 082,03000 Kč |
|---|---|
| Unit Price with VAT: | 15 829,25630 Kč |

