
MAS0405021R5 | |
|---|---|
DigiKey Part Number | 1441-MAS0405021R5-ND |
Manufacturer | |
Manufacturer Product Number | MAS0405021R5 |
Description | ENCLOSURE STL 15.75"L X 19.69"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 15.748" L x 19.685" W (400.00mm x 500.00mm) X 8.268" (210.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 15.748" L x 19.685" W (400.00mm x 500.00mm) | |
Height | 8.268" (210.00mm) | |
Area (L x W) | 310in² (2000cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | 0.591" (15.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 612,04000 Kč | 9 612,04 Kč |
| Unit Price without VAT: | 9 612,04000 Kč |
|---|---|
| Unit Price with VAT: | 11 630,56840 Kč |

