
MAS0302515R5 | |
|---|---|
DigiKey Part Number | 1441-MAS0302515R5-ND |
Manufacturer | |
Manufacturer Product Number | MAS0302515R5 |
Description | ENCLOSURE STEEL 11.81"L X 9.84"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 11.811" L x 9.843" W (300.00mm x 250.00mm) X 6.102" (155.00mm) |
Datasheet | Datasheet |
Category | Height 6.102" (155.00mm) |
Mfr | Area (L x W) 116in² (748cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.591" (15.00mm) |
Size / Dimension 11.811" L x 9.843" W (300.00mm x 250.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 608,42000 Kč | 3 608,42 Kč |
| 5 | 3 084,44600 Kč | 15 422,23 Kč |
| 10 | 2 974,51600 Kč | 29 745,16 Kč |
| Unit Price without VAT: | 3 608,42000 Kč |
|---|---|
| Unit Price with VAT: | 4 366,18820 Kč |


