
LP2520 | |
|---|---|
DigiKey Part Number | 1441-1524-ND |
Manufacturer | |
Manufacturer Product Number | LP2520 |
Description | PANEL 231X181MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 9.100" L x 7.130" W (231.14mm x 181.10mm) White |
Datasheet | Datasheet |
EDA/CAD Models | LP2520 Models |
Category | For Use With/Related Products Enclosures |
Manufacturer Hoffman Enclosures, Inc. | Size / Dimension 9.100" L x 7.130" W (231.14mm x 181.10mm) |
Packaging Bulk | Color White |
Part Status Active | Material Metal, Steel |
Type Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 543,64000 Kč | 543,64 Kč |
| 5 | 464,64400 Kč | 2 323,22 Kč |
| 10 | 434,30200 Kč | 4 343,02 Kč |
| 25 | 397,20640 Kč | 9 930,16 Kč |
| 50 | 371,25720 Kč | 18 562,86 Kč |
| 100 | 354,60370 Kč | 35 460,37 Kč |
| Unit Price without VAT: | 543,64000 Kč |
|---|---|
| Unit Price with VAT: | 657,80440 Kč |


