Rack Fan, AC, Square, 395 CFM 6.30" L x 12.83" W x 12.80" H (160.0mm x 326.0mm x 325.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF1326414

DigiKey Part Number
1441-1619-ND
Manufacturer
Manufacturer Product Number
HF1326414
Description
IP54 13" 376 FILTER FAN 230V 703
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Rack Fan, AC, Square, 395 CFM 6.30" L x 12.83" W x 12.80" H (160.0mm x 326.0mm x 325.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
230VAC
Manufacturer
Hoffman Enclosures, Inc.
Specifications
Fan, AC, Square, 395 CFM
Series
Size / Dimension
6.30" L x 12.83" W x 12.80" H (160.0mm x 326.0mm x 325.0mm)
Packaging
Box
Shipping Info
Shipped from DigiKey
Part Status
Active
Weight
4.3 lbs (2 kg)
Type
Fan
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 897,67000 Kč12 897,67 Kč
1012 425,81100 Kč124 258,11 Kč
Manufacturers Standard Package
Unit Price without VAT:12 897,67000 Kč
Unit Price with VAT:15 606,18070 Kč