
HF1026414 | |
|---|---|
DigiKey Part Number | 1441-1615-ND |
Manufacturer | |
Manufacturer Product Number | HF1026414 |
Description | IP54 10" FILTER FAN 230V 7035, B |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rack Fan, AC, Square, 159 CFM 4.69" L x 10.16" W x 10.12" H (119.0mm x 258.0mm x 257.0mm) |
Datasheet | Datasheet |
Category | Voltage - Input 230VAC |
Manufacturer Hoffman Enclosures, Inc. | Specifications Fan, AC, Square, 159 CFM |
Series | Size / Dimension 4.69" L x 10.16" W x 10.12" H (119.0mm x 258.0mm x 257.0mm) |
Packaging Box | Shipping Info Shipped from DigiKey |
Part Status Active | Weight 3.1 lbs (1.4 kg) |
Type Fan | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 601,48000 Kč | 10 601,48 Kč |
| 10 | 8 522,07900 Kč | 85 220,79 Kč |
| Unit Price without VAT: | 10 601,48000 Kč |
|---|---|
| Unit Price with VAT: | 12 827,79080 Kč |

