
HF0926414 | |
|---|---|
DigiKey Part Number | 1441-1612-ND |
Manufacturer | |
Manufacturer Product Number | HF0926414 |
Description | IP54 9" FILTER FAN 230V 7035, BU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rack Fan, AC, Square, 70 CFM 4.13" L x 8.23" W x 8.19" H (105.0mm x 209.0mm x 208.0mm) |
Datasheet | Datasheet |
Category | Voltage - Input 230VAC |
Manufacturer Hoffman Enclosures, Inc. | Specifications Fan, AC, Square, 70 CFM |
Series | Size / Dimension 4.13" L x 8.23" W x 8.19" H (105.0mm x 209.0mm x 208.0mm) |
Packaging Box | Shipping Info Shipped from DigiKey |
Part Status Active | Weight 2.1 lbs (952.5 g) |
Type Fan | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 418,72000 Kč | 7 418,72 Kč |
| 10 | 5 958,14500 Kč | 59 581,45 Kč |
| 25 | 5 839,54000 Kč | 145 988,50 Kč |
| Unit Price without VAT: | 7 418,72000 Kč |
|---|---|
| Unit Price with VAT: | 8 976,65120 Kč |

