4000 BTU Sq. Ft Air Conditioner
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G280416G050

DigiKey Part Number
1441-1497-ND
Manufacturer
Manufacturer Product Number
G280416G050
Description
G28 4000 BTU AC 28.55X16.97X10.1
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4000BTU Sq. Ft Air Conditioner
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hoffman Enclosures, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Air Conditioner
BTU's
4000
Cooling Square Feet
-
Voltage
115V
Depth
11.2"
Width (Inches)
17
Height
28.6"
Frequency
50/60Hz
Material
-
Cord Length
-
Color
-
Approval Agency
CE, cUL, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103 751,54000 Kč103 751,54 Kč
Manufacturers Standard Package
Unit Price without VAT:103 751,54000 Kč
Unit Price with VAT:125 539,36340 Kč