Metal, Aluminum Shelf, Fixed 15.000" L x 18.310" W x 5.250" H (381.00mm x 465.07mm x 133.35mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESHA19

DigiKey Part Number
1441-1495-ND
Manufacturer
Manufacturer Product Number
ESHA19
Description
SHELF 15X18.310X5.250" GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Shelf, Fixed 15.000" L x 18.310" W x 5.250" H (381.00mm x 465.07mm x 133.35mm) Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
15.000" L x 18.310" W x 5.250" H (381.00mm x 465.07mm x 133.35mm)
Manufacturer
Hoffman Enclosures, Inc.
Color
Gray
Packaging
Bulk
Material
Metal, Aluminum
Part Status
Active
Ventilation
Non-Vented
Type
Shelf, Fixed
Weight
6 lbs (2.7 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 614,68000 Kč3 614,68 Kč
53 535,09000 Kč17 675,45 Kč
Manufacturers Standard Package
Unit Price without VAT:3 614,68000 Kč
Unit Price with VAT:4 373,76280 Kč