
DAH4001B | |
|---|---|
DigiKey Part Number | 1441-1463-ND |
Manufacturer | |
Manufacturer Product Number | DAH4001B |
Description | ELECTRIC HEATER 400 WATT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rack Heater, 400W, 3.72A 4.37" L x 4.25" W x 7.48" H (111.0mm x 108.0mm x 190.0mm) |
Datasheet | Datasheet |
Category | Specifications Heater, 400W, 3.72A |
Manufacturer Hoffman Enclosures, Inc. | Size / Dimension 4.37" L x 4.25" W x 7.48" H (111.0mm x 108.0mm x 190.0mm) |
Packaging Bulk | Shipping Info Shipped from DigiKey |
Part Status Active | Weight 2.5 lbs (1.1 kg) |
Type Heating Unit | Base Product Number |
Voltage - Input 115VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 087,98000 Kč | 14 087,98 Kč |
| Unit Price without VAT: | 14 087,98000 Kč |
|---|---|
| Unit Price with VAT: | 17 046,45580 Kč |



