Box Metal, Steel Gray Hinged Door, Lid 35.984" L x 35.984" W (914.00mm x 914.00mm) X 7.992" (203.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD36368

DigiKey Part Number
1441-1457-ND
Manufacturer
Manufacturer Product Number
CSD36368
Description
BOX STEEL GRAY 35.98"L X 35.98"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 35.984" L x 35.984" W (914.00mm x 914.00mm) X 7.992" (203.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CSD36368 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
35.984" L x 35.984" W (914.00mm x 914.00mm)
Height
7.992" (203.00mm)
Area (L x W)
1296in² (8361cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
14 Gauge
Features
Sealing Gasket, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Weight
92 lbs (41.7 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121 781,86000 Kč21 781,86 Kč
Manufacturers Standard Package
Unit Price without VAT:21 781,86000 Kč
Unit Price with VAT:26 356,05060 Kč