
CSD202010 | |
|---|---|
DigiKey Part Number | 1441-1434-ND |
Manufacturer | |
Manufacturer Product Number | CSD202010 |
Description | BOX STEEL GRAY 20"L X 20"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 20.000" L x 20.000" W (508.00mm x 508.00mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSD202010 Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Packaging Bulk | Color Gray |
Part Status Active | Thickness 18 Gauge |
Container Type Box | Features Sealing Gasket, Wall Mount |
Size / Dimension 20.000" L x 20.000" W (508.00mm x 508.00mm) | Ratings |
Height 10.000" (254.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 400in² (2581cm²) | Weight 30 lbs (13.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 745,16000 Kč | 12 745,16 Kč |
| Unit Price without VAT: | 12 745,16000 Kč |
|---|---|
| Unit Price with VAT: | 15 421,64360 Kč |














