
CP3630 | |
|---|---|
DigiKey Part Number | 1441-1419-ND |
Manufacturer | |
Manufacturer Product Number | CP3630 |
Description | PANEL 34.20X28.20 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 34.200" L x 28.200" W (868.68mm x 716.28mm) White |
Datasheet | Datasheet |
EDA/CAD Models | CP3630 Models |
Category | For Use With/Related Products Enclosures |
Manufacturer Hoffman Enclosures, Inc. | Size / Dimension 34.200" L x 28.200" W (868.68mm x 716.28mm) |
Packaging Bulk | Color White |
Part Status Active | Material Metal, Steel |
Type Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 584,00000 Kč | 5 584,00 Kč |
| Unit Price without VAT: | 5 584,00000 Kč |
|---|---|
| Unit Price with VAT: | 6 756,64000 Kč |


