CONCEPT Panels
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP3030

DigiKey Part Number
1441-1417-ND
Manufacturer
Manufacturer Product Number
CP3030
Description
PANEL 28.20X28.20
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel 28.200" L x 28.200" W (716.28mm x 716.28mm) White
Datasheet
 Datasheet
EDA/CAD Models
CP3030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hoffman Enclosures, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel
Features
-
For Use With/Related Products
Enclosures
Size / Dimension
28.200" L x 28.200" W (716.28mm x 716.28mm)
Color
White
Material
Metal, Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 668,63000 Kč4 668,63 Kč
54 404,71200 Kč22 023,56 Kč
Manufacturers Standard Package
Unit Price without VAT:4 668,63000 Kč
Unit Price with VAT:5 649,04230 Kč