
CP2420 | |
|---|---|
DigiKey Part Number | 1441-1412-ND |
Manufacturer | |
Manufacturer Product Number | CP2420 |
Description | PANEL 22.20X18.20 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 22.200" L x 18.200" W (563.88mm x 462.28mm) White |
Datasheet | Datasheet |
EDA/CAD Models | CP2420 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 22.200" L x 18.200" W (563.88mm x 462.28mm) | |
Color | White | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 711,68000 Kč | 2 711,68 Kč |
| 5 | 2 557,55600 Kč | 12 787,78 Kč |
| Unit Price without VAT: | 2 711,68000 Kč |
|---|---|
| Unit Price with VAT: | 3 281,13280 Kč |


