
CP1212 | |
|---|---|
DigiKey Part Number | 1441-1404-ND |
Manufacturer | |
Manufacturer Product Number | CP1212 |
Description | PANEL 10.20X10.20 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 10.200" L x 10.200" W (259.08mm x 259.08mm) White |
Datasheet | Datasheet |
EDA/CAD Models | CP1212 Models |
Category | For Use With/Related Products Enclosures |
Manufacturer Hoffman Enclosures, Inc. | Size / Dimension 10.200" L x 10.200" W (259.08mm x 259.08mm) |
Packaging Bulk | Color White |
Part Status Active | Material Metal, Steel |
Type Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 737,66000 Kč | 737,66 Kč |
| 5 | 630,69600 Kč | 3 153,48 Kč |
| 10 | 589,47700 Kč | 5 894,77 Kč |
| 25 | 539,11960 Kč | 13 477,99 Kč |
| 50 | 503,89320 Kč | 25 194,66 Kč |
| 100 | 499,75240 Kč | 49 975,24 Kč |
| Unit Price without VAT: | 737,66000 Kč |
|---|---|
| Unit Price with VAT: | 892,56860 Kč |



