
CEPRL5018 | |
|---|---|
DigiKey Part Number | 1441-CEPRL5018-ND |
Manufacturer | |
Manufacturer Product Number | CEPRL5018 |
Description | RNDCABL ENTRY 18OPENING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.969" (50.00mm) Grommet 0.039" ~ 0.472" (1.00mm ~ 12.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 1.969" (50.00mm) | |
Diameter - Inside | 0.039" ~ 0.472" (1.00mm ~ 12.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 250,43200 Kč | 2 504,32 Kč |
| Unit Price without VAT: | 250,43200 Kč |
|---|---|
| Unit Price with VAT: | 303,02272 Kč |


