



CCA12128 | |
|---|---|
DigiKey Part Number | 1441-1396-ND |
Manufacturer | |
Manufacturer Product Number | CCA12128 |
Description | BOX ALUM GRAY 4.80"L X 4.80"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 4.803" L x 4.803" W (122.00mm x 122.00mm) X 3.150" (80.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CCA12128 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.803" L x 4.803" W (122.00mm x 122.00mm) | |
Height | 3.150" (80.00mm) | |
Area (L x W) | 23.1in² (149cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.157" (4.00mm) | |
Features | Sealing Gasket, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.1 lbs (952.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 751,71000 Kč | 3 751,71 Kč |
| 5 | 3 207,10800 Kč | 16 035,54 Kč |
| 10 | 3 105,07900 Kč | 31 050,79 Kč |
| Unit Price without VAT: | 3 751,71000 Kč |
|---|---|
| Unit Price with VAT: | 4 539,56910 Kč |


