
C8C8 | |
|---|---|
DigiKey Part Number | 1441-1395-ND |
Manufacturer | |
Manufacturer Product Number | C8C8 |
Description | CONSOLE STL GRAY 7.99"L X 7.99"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Steel Gray Hinged Lid, Slanted Top 7.992" L x 7.992" W (203.00mm x 203.00mm) X 7.087" (180.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | C8C8 Models |
Category | Design Hinged Lid, Slanted Top |
Mfr | Material |
Packaging Bulk | Color Gray |
Part Status Active | Thickness 14 Gauge |
Container Type Console | Features Sealing Gasket |
Size / Dimension 7.992" L x 7.992" W (203.00mm x 203.00mm) | Ratings |
Height 7.087" (180.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 63.9in² (412cm²) | Weight 6 lbs (2.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 581,06000 Kč | 5 581,06 Kč |
| 5 | 4 850,53800 Kč | 24 252,69 Kč |
| Unit Price without VAT: | 5 581,06000 Kč |
|---|---|
| Unit Price with VAT: | 6 753,08260 Kč |


