
C12C12 | |
|---|---|
DigiKey Part Number | 1441-1392-ND |
Manufacturer | |
Manufacturer Product Number | C12C12 |
Description | CONSOLE STL 12.01"L X 12.01"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Steel Gray Hinged Lid, Slanted Top 12.008" L x 12.008" W (305.00mm x 305.00mm) X 9.094" (231.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | C12C12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 12.008" L x 12.008" W (305.00mm x 305.00mm) | |
Height | 9.094" (231.00mm) | |
Area (L x W) | 144in² (929cm²) | |
Design | Hinged Lid, Slanted Top | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Sealing Gasket | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 14 lbs (6.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 990,86000 Kč | 6 990,86 Kč |
| 5 | 6 246,90600 Kč | 31 234,53 Kč |
| Unit Price without VAT: | 6 990,86000 Kč |
|---|---|
| Unit Price with VAT: | 8 458,94060 Kč |


