
ASPBGSS | |
|---|---|
DigiKey Part Number | 1441-1389-ND |
Manufacturer | |
Manufacturer Product Number | ASPBGSS |
Description | HOLE SEAL FOR 22.5MM PB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Enclosures |
Datasheet | Datasheet |
EDA/CAD Models | ASPBGSS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hole Plug | |
For Use With/Related Products | Enclosures | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 845,16000 Kč | 845,16 Kč |
| 5 | 722,52000 Kč | 3 612,60 Kč |
| 10 | 675,32600 Kč | 6 753,26 Kč |
| 25 | 645,18240 Kč | 16 129,56 Kč |
| Unit Price without VAT: | 845,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 022,64360 Kč |


